RS PRO Black Rubber Trolley Wheel, 200kg

RS Stock No.:
0858900
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
RS stock number 0858900
Product description RS PRO Black Rubber Trolley Wheel, 200kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Industrial - Pneumatic Tyred Wheel

Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.


Specifications

Attribute Value
Brand RS PRO
Hub Material Steel
Tyre Material Rubber
Hub Bearing Type Roller Bearing
Features Shock Absorbing
Bore Diameter 20 mm
Wheel Diameter 260 mm
Tyre Type Pneumatic
Wheel Width 85 mm
Load Capacity 200 kg
Hub Diameter 20 mm
Colour Black
Bore Length 75 mm
Checking stock...
IDR
562,944.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1562,944.63
*price per unit indicative
"RS PRO Black Rubber Trolley Wheel, 200kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products