Eaton Fulleon Spare Glass

RS Stock No.:
3771799
Mfr. Prt No.:
516200RSCO-5023
Brand:
Fulleon
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
RS stock number 3771799
Product description Eaton Fulleon Spare Glass
Manufacturer / Brand Fulleon
Manufacturer part number 516200RSCO-5023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fulleon CXL Fire Alarm Manual Call Points

The Fulleon CXL range of manual call points are designed for use in the event of a fire or other emergencies, by providing occupants an interface to start evacuation procedures, release gas or emergency door release.

The CXL call points are suitable for modern fire systems and come as standard with glass and plastic elements and a reset/testing key. Integrated LED indicators provide increased flexibility for diverse applications.

Easy to install, the back box to this call point system is surface mount and available in a range of colours including red, white, green, yellow and blue. A weatherproof option is also available.

The CXL call points may be fitted with a polycarbonate flap for protection against accidental operation or false alarm in busy areas. Where extra security is needed a breakable plastic tie can be added to secure the flap.

Features and Benefits

• Manual call point device with break glass operation
• Instantly raise the alarm in the event of an emergency
• Choice of glass or plastic resettable elements (for spare glass element see Stock No. 377-1799)
• Includes reset/testing key
• Changeover contacts
• Potted waterproof option
• Flag on the re-settable element
• Monitoring Resistor
• Superior LED alarm indication
• Suitable for conventional fire safety systems
• Certified to EN54-11


Specifications

Attribute Value
Brand Fulleon
Accessory Type Spare Glass
For Use With CXL, CXM Call Points
Special Features BS5839
Checking stock...
IDR
111,917.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1111,917.63
*price per unit indicative
"Eaton Fulleon Spare Glass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products