TE Connectivity Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, 3.02mm Stud Size

RS Stock No.:
2789187
Mfr. Prt No.:
132528-1
Brand:
TE Connectivity
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
RS stock number 2789187
Product description TE Connectivity Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, 3.02mm Stud Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 132528-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Plasti-Grip Terminals

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size mm² 1.25 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size mm² 2 mm²
Width 5 mm
Maximum Wire Size AWG 14 AWG
Stud Size 3.02 mm
Contact Plating Tin
Contact Material Copper
Overall Length 19.9 mm
Checking stock...
IDR
710,315.08
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1710,315.087,103.15
*price per unit indicative
"TE Connectivity Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, 3.02mm Stud Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda