Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 200mm x 800 mm x 600 mm
- RS Stock No.:
- 1268159
- Mfr. Prt No.:
- NSYS3D8620P
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1268159 |
| Product description | Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 200mm x 800 mm x 600 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYS3D8620P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1268159 |
| Product description | Schneider Electric Spacial S3D, Steel, Wall Box, IK10, IP66, 200mm x 800 mm x 600 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYS3D8620P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Spacial S3D Steel Wall Box Enclosures.
From schneider Electric this is the S3D series of Steel wall boxes, wall mounted enclosures. The S3D are enclosures are light and you can choose from IP 66, IP 55 IK 10 and IK 08 models. This durable and hard-wearing wall box has a high UV resistance with treated hinges including aluminium hinge pins. A 120° opening, reversible door can be easily removed and has a 20 mm return fold ensuring the door stays rigid and in place. This is a truly Universal wall box enclosure with additional safety features, easy to install and mount plus choose from various chassis, door types and sizes available. The S3D Wall Box includes a plasma welding, chamfered door edge and is Epoxy-polyester powder coated.
Spacial S3D Wall Box Enclosure Features.
- Light with a folded cross structure steel sheet.
- One-piece body folded and welded, double plate thickness gutter shaped front profile.
- Flat rear panel.
- IP 66 (single door) protection, IP 55 (double door) protection.
- IK 10 impact resistance (plain doors), IK 08 impact resistance (glazed doors).
- Choose from plain or glazed doors.
- Sizes available from 300X200X150 to 1400X1000X300 mm.
- 120° reversible door opening.
- 2 or 3 removable concealed hinges with 3 closure points.
- 1 welded earth studs on the door and enclosure body.
- 4 welded back studs shouldered 10mm for direct mounting of chassis.
- Wall mounting brackets fixed from the outside.
- Wide choice of cable gland plates that can be equipped with quick cable entrance.
- Wide range of chassis (silk-screened chassis, micro-perforated chassis, perforated chassis).
Protection.
- IK10 meaning that the enclosures are protected against 20 joules of impact (the equivalent to the impact of a 5kg mass dropped from 400mm above the impacted surface).
- IP66 gives protection against dust and powerful water jets. Can be used on ship decks.
Applications.
Industrial automation and industrial control
- Dedicated enclosure with EMC enclosure S3HF (10 dimensions).
- Dedicated enclosure with terminal enclosure S3DB (11 dimensions).
- Wide choice of accessories chassis, cable entrance and cable management.
Electrical distribution
- Dedicated enclosure with Spacial S3DM (8 dimensions enclosure with Depth 150mm).
Electronics and Industrial Networks
- Dedicated enclosure Spacial VDM (equipped with 19'' frame).
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Fixing Kit | No |
| Internal Mounting Type | Panel |
| External Width | 600 mm |
| Series | Spacial S3D |
| External Mounting Type | Bracket |
| Colour | Grey |
| IP Rating | IK10, IP66 |
| External Depth | 200 mm |
| Door Lock Type | Double Bar |
| Chassis Plate | No |
| Transparent Door | No |
| RAL Code | RAL 7035 |
| For Protection Of | Multipurpose |
| Body Material | Steel |
| Gland Plate | Yes |
| Special Features | 120° Door Opening |
| External Height | 800 mm |