Southco Torque Hinge, Screw Fixing 52mm x 57mm x 10.4mm
- RS Stock No.:
- 3402049
- Mfr. Prt No.:
- C6-8-RS
- Brand:
- Southco
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3402049 |
Product description | Southco Torque Hinge, Screw Fixing 52mm x 57mm x 10.4mm |
Manufacturer / Brand | Southco |
Manufacturer part number | C6-8-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Southco Position Control, Detent Hinges, Plastic/Steel
These hinges from Southco are designed to keep door/ windows in the position desired by a user. We offer a choice of hinges featuring different opening angles from 80° up to 150°. A free Swinging option is also available. Hinges are made from Acetal Copolymer but a tube is made from hardened steel. Hinges guarantee an increased durability and rust resistance.
Features and Benefits:
• Black Acetal with steel components
• 3 variations of hold open angle available
• Snap on covers (supplied) cover mounting
• 45 kg loading
Hold Open Angles:
245-5581 Free Swinging
340-2033 80° Open Angle
227-0942 115° Open Angle
340-2049 150° Open Angle
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
What is the operating temperature range?
Hinges are designed to operate in a temperature range between -20°C up to 80°C.
Specifications
Attribute | Value |
Brand | Southco |
Fixing Method | Screw |
Thickness | 10.4 mm |
Hinge Type | Torque |
Closing Type | Free Swinging |
Length | 52 mm |
Width | 57 mm |