Souriau Flange Mount Connector, 8 Contacts, Plug

RS Stock No.:
8509921
Mfr. Prt No.:
UTG012-8P
Brand:
Souriau Sunbank by Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8509921
Product description Souriau Flange Mount Connector, 8 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTG012-8P
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
RS stock number 8509921
Product description Souriau Flange Mount Connector, 8 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTG012-8P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Shell

From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.

APPROVALS : UL recognised component

Souriau Trim Trio Metalok & Shielded Bantams

Note

Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.

Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options

Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Solder
Series UTG
Mating Type Plug-In
IP Rating IP65
Body Orientation Straight
Shell Size 12
Number of Contacts 8
Contact Gender Male
Plug/Socket Plug
Current Rating 13.0 A
Housing Material Thermoplastic
Mounting Type Flange Mount
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
140,028.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,028.15
*price per unit indicative
"Souriau Flange Mount Connector, 8 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda