Testo 816-1 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.:
8003183
Mfr. Prt No.:
0563 8170
Brand:
Testo
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
RS stock number 8003183
Product description Testo 816-1 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Manufacturer / Brand Testo
Manufacturer part number 0563 8170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Testo
Maximum Sound Level 130 dB
Minimum Sound Level 30 dB
Resolution 0.1 dB
Accuracy Class IEC 60942 Class 2
Weighting A, C
Display Type Backlight
Battery Type AA
Fast/Slow Time Averaging Both
Data Logging Yes
Interface Type USB
Maximum Frequency 8 kHz
Maximum Operating Temperature +40 °C
Minimum Frequency 20 Hz
Model Number p 816-1
Minimum Operating Temperature 0 °C
Checking stock...
IDR
12,072,419.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,072,419.44
*price per unit indicative
"Testo 816-1 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda