RS PRO Sound Level Calibrator 94 dB, 114 dB 1000Hz
- RS Stock No.:
- 1232229
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232229 |
| Product description | RS PRO Sound Level Calibrator 94 dB, 114 dB 1000Hz |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232229 |
| Product description | RS PRO Sound Level Calibrator 94 dB, 114 dB 1000Hz |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO SLC1356 Sound Level Meter Calibrator
From the trusted RS PRO brand, the SLC 1356 is a great value, easy-to-use instrument for the calibration of sound level meters. It features output sound pressure levels of 114 dB and 94 dB re 20 μPa under reference conditions (temperature to +23 °C, atmospheric pressure to 1013 mbar, relative humidity to 65%). The output frequency is 1000Hz. This device comes with a user manual, carrying case, 9V battery and 1in, 1/2in, and 1/4in microphone adapters.
The calibrator is designed for use with sound level meters for quick and easy reference of preset decibel levels, for assured accuracy in noise measurement applications. It simply emits a sound pressure level into the meter, and is essential to assure your sound level meter is reading as accurately as possible.
SUPPLIED_WITH : User manual, carrying case, 9 V battery, in and
Features and Benefits
• Accuracy of the meter is ±0.5dB
• Fits 1in, 1/2in, or 1/4in diameter microphone
• Operating temperature ranges between -10°C and +50°C
• Simple and easy to handle
Applications
Digital sound meter, or noise level meters, take accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. The RS PRO sound level calibrator is essentially in ensuring your sound level meter is calibrated accurately to comply with health and safety regulations. They are often used in;
• Environmental and community noise measurement
• Vehicle noise testing
• Work and occupational noise measurement
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | -10 °C |
| Model Number p | SLC1356 |
| Battery Life | 20 h |
| Weight | 200 (with Battery) g |
| Accuracy | ±0.5 dB |
| Battery Type | 9V, IEC 6F22, NEDA 1604 |
| Sound Output | 94 dB, 114 dB |
| Microphone Size | 1 in, 1/2 in, 1/4 in |
| Frequency | 1000 Hz |
| Maximum Operating Temperature | +50 °C |