Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load

RS Stock No.:
8148204
Mfr. Prt No.:
70S2-01-A-05-S
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8148204
Product description Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number 70S2-01-A-05-S
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
RS stock number 8148204
Product description Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number 70S2-01-A-05-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

DC Switching

70S2 Series

70S2 series dc switching solid state relays specially designed for medium-power loads.

Optical isolation to protect the control from transients
Small package ideal for tight designs
Internal snubber for excellent transient protection
Screw, fast-on or PCB terminals depending on the model


Specifications

Attribute Value
Brand Schneider Electric
Length 31.2 mm
Contact Configuration SPNO
Maximum Turn On Time 75 ms
Terminal Type Screw
Minimum Control Voltage 3 V dc
Switching Type DC
Maximum Load Voltage 60 V dc
Dimensions 31.2 x 26.2 x 22.9 mm
Mounting Type Panel Mount
Maximum Control Voltage 15 V dc
Load Voltage Range 3 → 60 V dc
Control Voltage Range 3 → 15 V dc
Operating Temperature Range -40 → +100 °C
Maximum Load Current 5 A
Depth 26.2 mm
Output Device MOSFET
Height 22.9 mm
Off State Leakage Current 10 mA
Minimum Load Voltage 3 V dc
Checking stock...
IDR
1,003,902.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,003,902.19
*price per unit indicative
"Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products