Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load

RS Stock No.:
7018556
Mfr. Prt No.:
DRA1-CXE380D5
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7018556
Product description Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DRA1-CXE380D5
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
RS stock number 7018556
Product description Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DRA1-CXE380D5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

DIN Rail Mounting - DRA1 CX Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 0.06 A
Maximum Load Current 5 A rms
Series DRA1-CX
Mounting Type DIN Rail
Minimum Load Voltage 48 V ac
Maximum Load Voltage 530 V ac
Minimum Control Voltage 15 V dc
Maximum Control Voltage 32 V
Switching Type Zero Cross
Contact Configuration SPNO
Maximum Turn On Time 1/2 cycle
Dimensions 89.6 x 10 x 61 mm
Height 61 mm
Off State Leakage Current 0.1 mA
Length 89.6 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 15 → 32 V dc
Load Voltage Range 48 → 380 V ac
Depth 10 mm
Checking stock...
IDR
963,204.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1963,204.87
*price per unit indicative
"Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products