i-Autoc Solid State Relay, Panel Mount

RS Stock No.:
9032946
Mfr. Prt No.:
KPC-0A
Brand:
i-Autoc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9032946
Product description i-Autoc Solid State Relay, Panel Mount
Manufacturer / Brand i-Autoc
Manufacturer part number KPC-0A
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
RS stock number 9032946
Product description i-Autoc Solid State Relay, Panel Mount
Manufacturer / Brand i-Autoc
Manufacturer part number KPC-0A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

KPC Series Protection Cover for Solid State Relays

The protection cover is for single phase KSI and KSJ ranges of Solid State Relays. This protection cover has a UL94-Vo flammability rating and is RoHS compliant

APPROVALS : RoHS

Single phase solid state selays
KSI and KSJ series
Weight of 9.3g
Accordance with UL94-Vo flammability rating
RoHS compliant

I-Autoc Protection Cover Solid State Relay Accessory


Specifications

Attribute Value
Brand i-Autoc
Mounting Type Panel Mount
Terminal Type Screw
Dimensions 57.5 x 44.6 x 24 mm
Height 24 mm
Length 57.5 mm
Special Features Accord with UL94-V0 Flammability Rating, Apply for KSI, KSJ Single Phase, Weight 9.3 g
Standards Met RoHS Compliant
Depth 44.6 mm
Checking stock...
IDR
26,012.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,012.72
*price per unit indicative
"i-Autoc Solid State Relay, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products