Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,

RS Stock No.:
8286808
Mfr. Prt No.:
G3NA-205B-UTU DC5-24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286808
Product description Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,
Manufacturer / Brand Omron
Manufacturer part number G3NA-205B-UTU DC5-24
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
RS stock number 8286808
Product description Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,
Manufacturer / Brand Omron
Manufacturer part number G3NA-205B-UTU DC5-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

All models have the same compact dimensions to provide an uniform mounting pitch
Protective cover for greater safety
Indicator enables monitoring operation
Built-in varistor absorbing external surges


Specifications

Attribute Value
Brand Omron
Maximum Load Current 3 (Without Heatsink) A, 5 (With Heatsink) A
Depth 27 mm
Output Device Phototriac Coupler
Minimum Load Voltage 19 V ac
Switching Type Zero Crossing
Length 43 mm
Height 58 mm
Contact Configuration SPNO
Maximum Turn On Time 1 (+1/2 cycle) ms
Terminal Type Screw
Minimum Control Voltage 4 V dc
Operating Temperature Range -30 → +80 °C
Load Voltage Range 19 → 264 V ac
Series G3NA
Control Voltage Range 4 → 32 V dc
Maximum Load Voltage 264 V ac
Maximum Operating Temperature +80 °C
Dimensions 43 x 27 x 58 mm
Mounting Type DIN Rail
Maximum Control Voltage 32 V dc
Minimum Load Current 0.1 A
Off State Leakage Current 10 mA
Checking stock...
IDR
512,912.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1512,912.10
*price per unit indicative
"Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products