Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load

RS Stock No.:
8286909
Mfr. Prt No.:
G3PE-535B-3N DC12-24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286909
Product description Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PE-535B-3N DC12-24
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
RS stock number 8286909
Product description Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PE-535B-3N DC12-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant


Specifications

Attribute Value
Brand Omron
Switching Type Zero Crossing
Height 140 mm
Off State Leakage Current 20 mA
Length 80 mm
Contact Configuration 3P-NO
Maximum Turn On Time 1 (+1/2 cycle) ms
Minimum Control Voltage 9.6 V dc
Series G3PE Three Phase
Maximum Load Voltage 528 V ac
Maximum Operating Temperature +80 °C
Dimensions 80 x 155 x 140 mm
Mounting Type DIN Rail
Operating Temperature Range -30 → +80 °C
Maximum Control Voltage 30 V dc
Control Voltage Range 9.6 → 30 V dc
Load Voltage Range 180 → 528 V ac
Minimum Load Current 0.5 A
Maximum Load Current 35 A
Depth 155 mm
Output Device Phototriac Coupler
Terminal Type Screw
Minimum Load Voltage 180 V ac
Checking stock...
IDR
5,860,204.30
IDR
3,522,206.20
Out of stock
Price EachYou save IDR 2,337,998.10 (39.9%)
Unit(s)Per Unit(IDR)
13,522,206.20
*price per unit indicative
"Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products