RS PRO Solid Copper Mallet 1.1kg
- RS Stock No.:
- 3814767
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3814767 |
| Product description | RS PRO Solid Copper Mallet 1.1kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Square Solid Copper Mallets
Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.
Features and benefits
• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads
Applications
Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:
• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry
FAQs
What sizes are available?
3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter
Is the head replaceable?
The head on the RS PRO copper mallet is attached and is non-replaceable.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Diameter | 38.0 mm |
| Head Material | Solid Copper |
| Face Material | Solid Copper |
| Handle Material | Wood |
| Weight | 1.1 kg |