Dormer Solid Carbide Twist Drill Bit, 10.2mm x 118 mm

RS Stock No.:
7424093
Mfr. Prt No.:
R45410.2
Brand:
Dormer
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
RS stock number 7424093
Product description Dormer Solid Carbide Twist Drill Bit, 10.2mm x 118 mm
Manufacturer / Brand Dormer
Manufacturer part number R45410.2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials


Specifications

Attribute Value
Brand Dormer
Drill Bit Type Twist Drill Bit
Diameter 10.2 mm
Material Solid Carbide
Overall Length 118 mm
Checking stock...
IDR
2,658,437.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,658,437.05
*price per unit indicative
"Dormer Solid Carbide Twist Drill Bit, 10.2mm x 118 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda