Mecalectro Linear Solenoid, 24 V dc, 2.5N, 35.3 x 31.8 x 25.4
- RS Stock No.:
- 3073477
- Mfr. Prt No.:
- 8.M13 02 52 24 VCC 100%
- Brand:
- Mecalectro
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
RS stock number | 3073477 |
Product description | Mecalectro Linear Solenoid, 24 V dc, 2.5N, 35.3 x 31.8 x 25.4 |
Manufacturer / Brand | Mecalectro |
Manufacturer part number | 8.M13 02 52 24 VCC 100% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
8M13 series single-acting linear electromagnets, standard use
Specifications
Attribute | Value |
Brand | Mecalectro |
Action | Pull |
Supply Voltage | 24 V dc |
Maximum Stroke | 9 mm |
Holding Force | 2.5 N |
Dimensions | 35.3 x 31.8 x 25.4 |