Mecalectro Linear Solenoid, 24 V dc, 2 → 12N, 42 x 30 x 24 mm

RS Stock No.:
1719531
Mfr. Prt No.:
856AA62
Brand:
Mecalectro
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
RS stock number 1719531
Product description Mecalectro Linear Solenoid, 24 V dc, 2 → 12N, 42 x 30 x 24 mm
Manufacturer / Brand Mecalectro
Manufacturer part number 856AA62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Heavy duty single-acting linear electromagnets

LF171948-10

Specifications

Attribute Value
Brand Mecalectro
Action Push
Supply Voltage 24 V dc
Maximum Stroke 7 mm
Holding Force 2 → 12 N
Dimensions 42 x 30 x 24 mm
Checking stock...
IDR
822,652.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1822,652.27
*price per unit indicative
"Mecalectro Linear Solenoid, 24 V dc, 2 → 12N, 42 x 30 x 24 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda