MBO Wire, 0.7mm Lead Free Solder, 217°C Melting Point

RS Stock No.:
0555301
Mfr. Prt No.:
SN96.5 AG3 CU0.5 7/10 RT15 - 100G
Brand:
MBO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0555301
Product description MBO Wire, 0.7mm Lead Free Solder, 217°C Melting Point
Manufacturer / Brand MBO
Manufacturer part number SN96.5 AG3 CU0.5 7/10 RT15 - 100G
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
RS stock number 0555301
Product description MBO Wire, 0.7mm Lead Free Solder, 217°C Melting Point
Manufacturer / Brand MBO
Manufacturer part number SN96.5 AG3 CU0.5 7/10 RT15 - 100G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Solder Wire Sn96.5 Ag3 Cu0.5

No-clean solder wire (RT15) and activated no-clean solder wire (A11).
A11 spools are designed for soldering connectors to all substrates.
RT15 spools with fast wetting are suitable for SMD repairs.


Specifications

Attribute Value
Brand MBO
Wire Diameter 0.7 mm
Model Number RT15
Percent Lead 0 %
Product Form Wire
Melting Point 217 °C
Percent Silver 3 %
Percent Tin 96.5 %
Flux Type Rosin
Product Weight 100 g
Flux Content Percent 1.5 %
Percent Copper 0.5 %
Checking stock...
IDR
506,723.59
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1506,723.595,067.24
*price per unit indicative
"MBO Wire, 0.7mm Lead Free Solder, 217°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda