HARWIN Spring Test Probe

RS Stock No.:
2615238
Mfr. Prt No.:
S13-503
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2615238
Product description HARWIN Spring Test Probe
Manufacturer / Brand HARWIN
Manufacturer part number S13-503
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
RS stock number 2615238
Product description HARWIN Spring Test Probe
Manufacturer / Brand HARWIN
Manufacturer part number S13-503

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Solder Receptacle for 1.27mm Pitch Spring Probe

Brought to you under the trusted RS Pro brand, this solder receptacle is designed for use with spring test probes with a 1.27 mm pitch. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.


Specifications

Attribute Value
Brand HARWIN
Length 17.75 mm
Body Material Phosphor Bronze
Checking stock...
IDR
127,546.24
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1127,546.2425,509.25
*price per unit indicative
"HARWIN Spring Test Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda