MBO Wire, 0.8mm Lead solder, 296°C Melting Point

RS Stock No.:
0547366
Mfr. Prt No.:
300AG 8/10 CR2 - 500G
Brand:
MBO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0547366
Product description MBO Wire, 0.8mm Lead solder, 296°C Melting Point
Manufacturer / Brand MBO
Manufacturer part number 300AG 8/10 CR2 - 500G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HT silver solder wire Ag300

High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.
Application: soldering with a high melting point for applications in the lamp, motors, the mechanical industry or soldering that requires a more malleable joint.


Specifications

Attribute Value
Brand MBO
Wire Diameter 0.8 mm
Model Number 300AG
Percent Lead 93.5 %
Product Form Wire
Melting Point 296 °C
Percent Silver 1.5 %
Percent Tin 5 %
Flux Type Rosin
Product Weight 500 g
Flux Content Percent 2.2 %
Checking stock...
IDR
946,317.58
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1946,317.581,892.64
*price per unit indicative
"MBO Wire, 0.8mm Lead solder, 296°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products