SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Pilot Metric M5 SY3000 Series 24V dc
- RS Stock No.:
- 7013034
- Mfr. Prt No.:
- SY3220-5LOU-M5-Q
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7013034 |
Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | SY3220-5LOU-M5-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC SY Series
Manifolds Series SY3000
The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY3000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.
Note
Din rail kit, silencer and blanking plate should be ordered separately
SY3000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
Specifications
Attribute | Value |
Brand | SMC |
Solenoid Power Consumption | 0.4 W |
Function | 5/2 |
Connection Port Thread | Metric M5 |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -10 °C |
Maximum Flow Rate | 206 NL/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | SY3000 |
Solenoid Fitted | Yes |
Mounting Style | Stand-Alone |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Metric |
Minimum Operating Pressure | 0.1 MPa |
Actuation Type | Solenoid/Pilot |
Number of Ports | 5/2 |