Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar

RS Stock No.:
0724655
Mfr. Prt No.:
7870 08 13
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0724655
Product description Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar
Manufacturer / Brand Legris
Manufacturer part number 7870 08 13
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
RS stock number 0724655
Product description Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar
Manufacturer / Brand Legris
Manufacturer part number 7870 08 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Soft Start & Pressure Decay

These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.

Control Valve

These are mounted to the supply port of a control valve or the common supply line to a number of control valves and will only control equipment downstream of that point. Function is indicated with a black coloured identification washer.

When downstream pressure equals 2/3 of the supply pressure, full flow is automatically established
Fully adjustable to optimise air line pressurisation time
Soft start prevents shocks to system components which can occur when full working pressure is immediately introduced

L0724655-31L0724655-30

Specifications

Attribute Value
Brand Legris
Supply Inlet Port Thread Standard G
Type Control Valve
Outlet Tube Size 8 mm
Supply Inlet Port G 1/4 Male
Supply Inlet Port Thread Gender Male
Manufacturer Series 7870
Supply Inlet Port Thread Size 1/4 in
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 1 bar
Checking stock...
IDR
1,354,549.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,354,549.46
*price per unit indicative
"Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products