Hammond 1553 Black Flame Retardant ABS Handheld Enclosure, 210 x 100 x 32mm

RS Stock No.:
7709331
Mfr. Prt No.:
1553TBK
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7709331
Product description Hammond 1553 Black Flame Retardant ABS Handheld Enclosure, 210 x 100 x 32mm
Manufacturer / Brand Hammond
Manufacturer part number 1553TBK
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
RS stock number 7709331
Product description Hammond 1553 Black Flame Retardant ABS Handheld Enclosure, 210 x 100 x 32mm
Manufacturer / Brand Hammond
Manufacturer part number 1553TBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Hammond 1553 Soft Sided Handheld Enclosure, T Shape

The Hammond T shape enclosure with soft sides is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a keypad and display. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Note

Stock nos. 770-9344 and 770-9335 have a battery door (compartment accepts either four AA batteries or one 9 volt PP3 battery). Stock nos. 770-9331 and 770-9338 have a removable bottom end panel as well as a removable top end panel.

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains either one or two removable end panels for easy modification
Bottom half of enclosure has a moulded label recess on the back, 56x42mm


Specifications

Attribute Value
Brand Hammond
Body Material Flame Retardant ABS
Keypad Recess Yes
External Dimensions 210 x 100 x 32 mm
Colour Black
Integral Battery Compartment No
Weight 200 g
External Width 100 mm
Display Window No
IP Rating IP54
External Length 210 mm
External Height 32 mm
Push Buttons No
Internal Mounting Type PCB Mounting Bosses
Series 1553
Standards Met RoHS
Checking stock...
IDR
321,592.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,592.74
*price per unit indicative
"Hammond 1553 Black Flame Retardant ABS Handheld Enclosure, 210 x 100 x 32mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products