SOCKET, PKI 10 A, YE/GN

RS Stock No.:
0738395
Brand:
Hirschmann Test & Measurement
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
RS stock number 0738395
Product description SOCKET, PKI 10 A, YE/GN
Manufacturer / Brand Hirschmann Test & Measurement

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Green, Yellow
Contact Material Brass
Contact Plating Nickel
Current Rating 35 A
Voltage Rating 60 V dc
Gender Female
Maximum Panel Thickness 2 mm
Hole Diameter 8 mm
Checking stock...
IDR
86,009.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,009.80
*price per unit indicative
"SOCKET, PKI 10 A, YE/GN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda