ifm electronic Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, 5m

RS Stock No.:
7396705
Mfr. Prt No.:
EVC151
Brand:
ifm electronic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7396705
Product description ifm electronic Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, 5m
Manufacturer / Brand ifm electronic
Manufacturer part number EVC151
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
RS stock number 7396705
Product description ifm electronic Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, 5m
Manufacturer / Brand ifm electronic
Manufacturer part number EVC151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EVC Series — M12 Cable Box

For sensors with M12 plug connection
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains


Specifications

Attribute Value
Brand ifm electronic
Connector A M8
Connector B Free End
Length 5 m
Connector A Gender Female
Connector A Orientation Straight
Number of Cores 4
Sheath Colour Black
Cross Sectional Area 0.25 mm²
Voltage Rating 50 V AC, 60 V DC
Connector A Number of Contacts 4
IP Rating IP65, IP67, IP68, IP69K
Current Rating 3 A
American Wire Gauge 24 AWG
Checking stock...
IDR
337,955.58
IDR
263,798.35
Out of stock
Price EachYou save IDR 74,157.23 (21.9%)
Unit(s)Per Unit(IDR)
1263,798.35
*price per unit indicative
"ifm electronic Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products