Binder Panel Mount Connector, 8 Contacts, Subminiature Connector, Socket

RS Stock No.:
7345366
Mfr. Prt No.:
99-9227-00-08
Brand:
Binder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345366
Product description Binder Panel Mount Connector, 8 Contacts, Subminiature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-9227-00-08
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
RS stock number 7345366
Product description Binder Panel Mount Connector, 8 Contacts, Subminiature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-9227-00-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Subminiature Snap-in Male Socket Connector - Series 620

Subminiature snap-in male socket connector with IP67 ingress protection and solder terminals. This subminiature snap-in male socket connector has a 3 to 5 mm cable outlet and accepts a maximum wire gauge of 0.25mm2.

Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly


Specifications

Attribute Value
Brand Binder
Number of Contacts 8
Mounting Type Panel Mount
Connector Size Subminiature
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Male
Current Rating 1.0 A
Voltage Rating 63.0 V
Shell Size 11.5
Mating Type Snap-In
Body Orientation Straight
Series 620
Housing Material Polymer
Contact Plating Gold
Contact Material Brass
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
184,396.62
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1184,396.62
*price per unit indicative
"Binder Panel Mount Connector, 8 Contacts, Subminiature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda