Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
6879934
Mfr. Prt No.:
2427 S-200
Brand:
Bahco
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
RS stock number 6879934
Product description Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2427 S-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

VDE 60° Snipe Nose Pliers

Snipe nose plier with insulated handles and tips angled at 60°

Slim, semi-circular shaped serrated jaws
Accurately machined jaws provide a sure grip on the workpiece
Sharp edges for cutting material such as copper and plastic insulated wire
Black oxidised, anti-corrosion treated
PVC coated handles
ISO: 5745, DIN: 5745
Conforms to CEI/IEC 900, EN 60900


Specifications

Attribute Value
Brand Bahco
Cutting Capacity 3.0 mm
Overall Length 200 mm
Tip Style Straight
Jaw Depth 9 mm
Plier Type Long Nose Pliers
Jaw Length 70 mm
Material Steel
Checking stock...
IDR
1,251,442.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,251,442.59
*price per unit indicative
"Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda