HellermannTyton

RS Stock No.:
8133209
Mfr. Prt No.:
191-10069 SNP6(E)-POM-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8133209
Product description HellermannTyton
Manufacturer / Brand HellermannTyton
Manufacturer part number 191-10069 SNP6(E)-POM-NA
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
RS stock number 8133209
Product description HellermannTyton
Manufacturer / Brand HellermannTyton
Manufacturer part number 191-10069 SNP6(E)-POM-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Snapper Hose Clips

High performance snapper hose clip for use with tubes and harnesses that is quick and easy to install. The range of hose clips are reusable and are corrosion and chemical resistant, allowing them to be used in a variety of applications.


Features and benefits
• Ideal replacement for metal hose clamps
• Reusable and releasable
• Self locking
• Compression limit prevents hose damage
• Possible installation by hand
• Secure tensioning using a processing tool


Applications
• Automotive
• Agriculture
• White Goods
• Venting systems
• Pumps and hydraulic systems
• Medical engineering


Specifications

Attribute Value
Brand HellermannTyton
Colour Natural
Maximum Bundle Diameter 13.7 mm
Cable Clip/Clamp Style Hose Clamp
Width 24 mm
Affixing Method Plug In
Material Polyoxymethylene
Checking stock...
IDR
2,703,644.64
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,703,644.645,407.29
*price per unit indicative
"HellermannTyton" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda