Southco 80-202-RS Pressure Catch

RS Stock No.:
2455519
Mfr. Prt No.:
80-202-RS
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2455519
Product description Southco 80-202-RS Pressure Catch
Manufacturer / Brand Southco
Manufacturer part number 80-202-RS
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
RS stock number 2455519
Product description Southco 80-202-RS Pressure Catch
Manufacturer / Brand Southco
Manufacturer part number 80-202-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Snap-in Latch

Ideal for sliding or ’clamshell’ applications, the snap-in latch is Manufactured from durable black acetyl
38 x 25mm Panel cut out
10mm grip range
Easy one-hole installation; simply snap the latch into the prepared hole
Simple push to open, push to close operation

L245551-01

Specifications

Attribute Value
Brand Southco
Dimensions 33.5 x 41 x 15 mm
Length 33.5 mm
Width 41.0 mm
Checking stock...
IDR
50,452.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,452.09
*price per unit indicative
"Southco 80-202-RS Pressure Catch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda