Wieland safeRELAY 230V ac Safety Relay – Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Manual Reset

RS Stock No.:
1222493
Mfr. Prt No.:
R1.188.1840.0
Brand:
Wieland

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222493
Product description Wieland safeRELAY 230V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Manual Reset
Manufacturer / Brand Wieland
Manufacturer part number R1.188.1840.0
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
RS stock number 1222493
Product description Wieland safeRELAY 230V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Manual Reset
Manufacturer / Brand Wieland
Manufacturer part number R1.188.1840.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SNA 4043K Safety Relay for all Devices including Elevators and Heaters

APPROVALS : TUV, cULus

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication


Specifications

Attribute Value
Brand Wieland
Supply Voltage 230 V ac
Number of Channels 2
Auxiliary Contacts 1
Function Elevator System
Safety Contacts 3
Range safeRELAY
Safety Category 4
Reset Method Manual
Series SNA 4043K
Terminal Type Screw
Standards Met CCC, CPT, cULus, EN 50156-1, EN 61511, EN 62061, EN 81-1, EN ISO 13849-1, FS, GL, GOST R, TUV
Depth 96.5 mm
Length 22.5 mm
Width 114 mm
Performance Level e
Checking stock...
IDR
5,476,831.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,476,831.35
*price per unit indicative
"Wieland safeRELAY 230V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Manual Reset" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda