Herga Pressure Sensor for Air, 0.072psi Max Pressure Reading

RS Stock No.:
0317443
Mfr. Prt No.:
6753-0002
Brand:
Herga

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0317443
Product description Herga Pressure Sensor for Air, 0.072psi Max Pressure Reading
Manufacturer / Brand Herga
Manufacturer part number 6753-0002
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
RS stock number 0317443
Product description Herga Pressure Sensor for Air, 0.072psi Max Pressure Reading
Manufacturer / Brand Herga
Manufacturer part number 6753-0002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Pressure/ Vacuum, Slow Break Versatile Mounting

SUPPLIED_WITH : 1 m of PVC connecting tube

Rating: Pressure range 1 to 16 in. WG
GF nylon 12 housing, neoprene diaphragm
Repeatability +/-2.5% (Typ)
Two pairs of mounting hole options

L317443-01

Specifications

Attribute Value
Brand Herga
Maximum Pressure Reading 0.072 psi
Accuracy ±2.5 %
Media Measured Air
Electrical Connection Spade Terminal
Supply Voltage 250 V ac
Housing Material Nylon
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
854,853.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1854,853.50
*price per unit indicative
"Herga Pressure Sensor for Air, 0.072psi Max Pressure Reading" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products