RS PRO Steel Pliers Plier Set, 309 mm Overall Length

RS Stock No.:
0663049
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
RS stock number 0663049
Product description RS PRO Steel Pliers Plier Set, 309 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO SMT Cutters & Pliers Set

From RS PRO, these SMT pliers and cutters are specially designed for use on surface mount technology components and wires. With precision ground jaws and ergonomic handles, they are ideal for working in high-density applications.

The set has a range of different heads, both straight and angled, to suit all major cutting, picking and placing operations.

These tools feature a return spring to facilitate an easy gripping action, and hard pressed steel frames and riveted joints for a long and dependable service life. The set is supplied nylon tool roll for ease of organization and safe storage.

Kit Contains

• Flush Cutter
• 50° Flush Cutter
• Bevel Edged Cutter
• 60° Profile Cutter
• Micro Nose Plier
• 45° Bent Nose Plier

Features and Benefits

• A set of 6" Surface Mount Technology’ pliers and cutters
• Manufactured from pressed steel frames
• Riveted lap joints and precision ground jaws
• Fitted with return springs
• Integral stop (to limit jaw opening)
• PVC sleeve coated handles for an assured grip

Applications

This SMT plier and cutter set is designed for working with wires and components on printed circuit boards. They are optimised for precision work. With cutters for cutting hard to soft wire, and pliers for gripping components, this set allows maximum mobility and versatility in your electronics application.

The long nose pliers, or needle nose pliers, have straight or angled heads to let you pick and place components. The range of cutters allows you to strip and cut wires and pins, even when pins are very close to each other.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Overall Length 309 mm
Plier Type Plier Set
Material Steel
Checking stock...
IDR
2,073,780.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,073,780.19
*price per unit indicative
"RS PRO Steel Pliers Plier Set, 309 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda