Samtec 50Ω Straight PCB Mount, SMP Connector , Plug, Microwave

RS Stock No.:
1236865
Mfr. Prt No.:
SMP-PS-P-hh-ST-EM3
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236865
Product description Samtec 50Ω Straight PCB Mount, SMP Connector , Plug, Microwave
Manufacturer / Brand Samtec
Manufacturer part number SMP-PS-P-hh-ST-EM3
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
RS stock number 1236865
Product description Samtec 50Ω Straight PCB Mount, SMP Connector , Plug, Microwave
Manufacturer / Brand Samtec
Manufacturer part number SMP-PS-P-hh-ST-EM3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samtec 50 Ω SMP PCB Mount Plugs

From Samtec, a series of 50 Ω SMP PCB mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMP plugs feature a snap together coupling providing a secure and reliable connection. Full detent connectors have positive locking with maximum retention. Limited detent connectors have positive locking with medium retention. Smooth bore connectors have positive locking with low retention. The compact design makes these SMP PCB mount connectors ideal for space limited applications requiring high frequency solutions.

Samtec SMP Series

Features and Benefits

Frequency range DC to 40 GHz
Compact size
Snap-on coupling

Applications

Broadband
Antennas
Instrumentation
Military


Specifications

Attribute Value
Brand Samtec
Coaxial Connector Type SMP Connector
Gender Male
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Edge Mount
Body Orientation Straight
Cable Type Microwave
Size Standard
Operating Frequency 40 GHz
Body Plating Gold
Contact Material Brass
Contact Plating Gold
Mating Type Snap On
Checking stock...
IDR
242,610.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1242,610.57
*price per unit indicative
"Samtec 50Ω Straight PCB Mount, SMP Connector , Plug, Microwave" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda