Facom Pliers Flat Nose Pliers, 130 mm Overall Length
- RS Stock No.:
- 7691694
- Mfr. Prt No.:
- 421.MT
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7691694 |
| Product description | Facom Pliers Flat Nose Pliers, 130 mm Overall Length |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 421.MT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Facom Flat Nose Pliers
Introducing the high-quality flat nose pliers from Facom. These pliers are ideal for professional applications in laboratory, production and maintenance environments, as well as DIY tasks like jewellery making, beading and wirework, making them an exceptional and versatile piece of equipment to have in your toolbox.
Features & Benefits:
• The flat nose pliers feature non-serrated rectangular-section jaws which are smooth with contoured inside edges, helping avoid damage to components when in use
• Pressure and control can be maintained because of the box-joint design
• The 130mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control, even when in use for long periods of time
• The durable stainless-steel design features a leaf spring and a matte black non-reflective finish
• Conforms to ISO 9655, DIN ISO 9655, NF ISO 9655
Applications:
Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.
Specifications
| Attribute | Value |
| Brand | Facom |
| Plier Type | Flat Nose Pliers |
| Tip Style | Straight |
| Jaw Length | 33 mm |
| Overall Length | 130 mm |
| Jaw Depth | 11 mm |