KYOCERA AVX, 0603 (1608M) 4.7μF MLCC 10V dc, SMD 0603ZD475KAT2A

RS Stock No.:
1358356
Mfr. Prt No.:
0603ZD475KAT2A
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358356
Product description KYOCERA AVX, 0603 (1608M) 4.7μF MLCC 10V dc, SMD 0603ZD475KAT2A
Manufacturer / Brand AVX
Manufacturer part number 0603ZD475KAT2A
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
RS stock number 1358356
Product description KYOCERA AVX, 0603 (1608M) 4.7μF MLCC 10V dc, SMD 0603ZD475KAT2A
Manufacturer / Brand AVX
Manufacturer part number 0603ZD475KAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX X5R Dielectric Capacitors

AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)


Specifications

Attribute Value
Brand AVX
Capacitance 4.7 µF
Voltage 10 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dimensions 1.6 x 0.81 x 0.94 mm
Length 1.6 mm
Depth 0.81 mm
Height 0.94 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Suppression Class Class II
Checking stock...
IDR
45,836.93
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
145,836.931,833.48
*price per unit indicative
"KYOCERA AVX, 0603 (1608M) 4.7μF MLCC 10V dc, SMD 0603ZD475KAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda