Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W – CRT0805-FZ-1002ELF

RS Stock No.:
7409224
Mfr. Prt No.:
CRT0805-FZ-1002ELF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7409224
Product description Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - CRT0805-FZ-1002ELF
Manufacturer / Brand Bourns
Manufacturer part number CRT0805-FZ-1002ELF
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
RS stock number 7409224
Product description Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - CRT0805-FZ-1002ELF
Manufacturer / Brand Bourns
Manufacturer part number CRT0805-FZ-1002ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Thin Film Precision Chip Resistors - CRT Series


Specifications

Attribute Value
Brand Bourns
Resistance 10 kΩ
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±1 %
Power Rating 0.125 W
Temperature Coefficient ±50 ppm/°C
Series CRT
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
6,503.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
16,503.18650.32
*price per unit indicative
"Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - CRT0805-FZ-1002ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda