TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 1m length, RG316 cable type

RS Stock No.:
4098001
Mfr. Prt No.:
1337814-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4098001
Product description TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 1m length, RG316 cable type
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337814-3
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
RS stock number 4098001
Product description TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 1m length, RG316 cable type
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337814-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug

50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Type RG316
Characteristic Impedance 50 Ω
Cable Shape Coaxial
Connector B Male SMB
Length 1 m
Connector A Male SMB
Checking stock...
IDR
531,687.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1531,687.41
*price per unit indicative
"TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 1m length, RG316 cable type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda