Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz

RS Stock No.:
1222187
Mfr. Prt No.:
182487
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222187
Product description Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 182487
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
RS stock number 1222187
Product description Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 182487

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger 50Ω SMB Adapters

From Rosenberger, a series of superior quality 50 Ω SMB RF adapters. These SMB adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.

Rosenberger 50Ω SMB Range


Specifications

Attribute Value
Brand Rosenberger
Adapter Type A SMB
Adapter Type B SMA
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 4 GHz
Contact Plating Gold
Length 26.7 mm
Body Plating Gold
Contact Material Beryllium Copper
Checking stock...
IDR
719,335.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1719,335.62
*price per unit indicative
"Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda