RS PRO Steel, 600mm x 630mm

RS Stock No.:
8755777
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
RS stock number 8755777
Product description RS PRO Steel, 600mm x 630mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Tool Panel

The premium quality steel RS Pro tool panels for roller cabinets include all the bolts and washers that you need to fix to the cabinet. The durable electrostatic matt powder coated tool panels are scratchproof and come in different sizes to fit the RS Pro roller cabinets, giving the user the option of hanging drawings or tools that are needed on hand when working.

8755777 is designed to fit roller cabinet 8335900
8755786 is designed to fit roller cabinets 8335916 and 8755789


Specifications

Attribute Value
Brand RS PRO
Width 630 mm
Type Panel
Weight 5.6 kg
Dimensions 630 x 600 mm
Height 600 mm
Material Steel
Checking stock...
IDR
2,218,318.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,218,318.61
*price per unit indicative
"RS PRO Steel, 600mm x 630mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda