Southco ABS, Stainless Steel Door Bolt, 57 x 28mm

RS Stock No.:
2888206
Mfr. Prt No.:
A3-40-625-12-RS
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2888206
Product description Southco ABS, Stainless Steel Door Bolt, 57 x 28mm
Manufacturer / Brand Southco
Manufacturer part number A3-40-625-12-RS
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
RS stock number 2888206
Product description Southco ABS, Stainless Steel Door Bolt, 57 x 28mm
Manufacturer / Brand Southco
Manufacturer part number A3-40-625-12-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Slide Latch

Combines easy operation and strong, durable latching
Slide the handle to unlatch, then simply push the door or panel closed to latch again
Simple, snap-in installation makes it quick and economical to use
Grip range 6.4mm
Black ABS plastic
For panel thickness of 1.6mm (25.5 x 38mm cut out) and 2.2mm (44.5 x 38mm cut out)

LD288820-02LD288820-03LF288820-10L288820-01

Specifications

Attribute Value
Brand Southco
Material ABS, Stainless Steel
Dimensions 57 x 28 mm
Length 57 mm
Width 28 mm
Checking stock...
IDR
289,076.84
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1289,076.8472,269.21
*price per unit indicative
"Southco ABS, Stainless Steel Door Bolt, 57 x 28mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda