RS PRO Interchangeable Phillips, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 5416545
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5416545 |
| Product description | RS PRO Interchangeable Phillips, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Miniature Impact Screwdriver Set
RS Pro high-quality chrome vanadium steel miniature impact driver set. This kit is a perfect choice for professionals or enthusiast. Perfect to use, where access is restricted. A driver has a reverse torque function and a cushioned handle with a mushroomed safety head, for easy and comfortable operation. The set is supplied in a handy metal box to keep your tool safe and dry when not in use.
One set contains three flat blade types 5, 6 mm and 7 mm and three cross recess blades Nos.1, 2 and 3. The bit length is 150 mm.
Features & Benefits
• Made from high-quality chrome vanadium steel
• Reverse torque function
• Cushioned handle with a mushroomed safety head
• Supplied in metal box
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 6 |
| Screwdriver Type | Interchangeable |
| Tip Size | Phillips: PH1; PH2; PH3, Slotted: 5; 6; 7 mm |
| Tip Type | Phillips, Slotted |