Tente Swivel Castor Wheel, 25kg Capacity, 43mm Wheel

RS Stock No.:
4709240
Mfr. Prt No.:
1010POO043P40
Brand:
Tente
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
RS stock number 4709240
Product description Tente Swivel Castor Wheel, 25kg Capacity, 43mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 1010POO043P40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Institutional Castor, Series 1010

Plate fixing castors constructed from zinc-plated steel with solid polypropylene wheels providing high chemical resistance.

Ball bearing mounted swivel top-plate castors
Pressed steel zinc chromatised body
Plain bore, polypropylene wheel


Specifications

Attribute Value
Brand Tente
Wheel Diameter 43 mm
Load Capacity 25 kg
Overall Height 59 mm
Wheel Width 18 mm
Mounting Type Plate
Fixing Plate Dimensions 42 x 42 mm
Rotation Swivel
Application Institutional
Tyre Material PP
Fixing Centres 30 x 30 mm
Weight Class Light Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 5.2 mm
Hub Bearing Type Plain Bore
Hub Material PP
Checking stock...
IDR
68,702.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
168,702.95
*price per unit indicative
"Tente Swivel Castor Wheel, 25kg Capacity, 43mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda