RS PRO Female SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 200mm, Terminated

RS Stock No.:
7942838
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7942838
Product description RS PRO Female SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 200mm, Terminated
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
RS stock number 7942838
Product description RS PRO Female SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 200mm, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Black Female SMA to Female U.FL RF Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality Coaxial male SMA to male RG402 Cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

These coaxial cables have SMA bulkhead crimp jack on one end that comes with a cable nut, washer and an SMA plug on the other end

Features and benefits

  • High performance cable assembly

  • Impedance of 50 ohms

  • Cable assembly is available with various cable lengths

  • Cable diameter of 1.37

  • Halogen free so that in the event of a fire, no toxic or corrosive gases are released.

Applications

Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Length 200 mm
Connector A SMA
Coaxial Type RF
Connector A Gender Female
Terminated/Unterminated Terminated
Characteristic Impedance 50 Ω
Connector B U.FL
Voltage Rating 250 V
Sheath Colour Black
Connector B Gender Female
Checking stock...
IDR
204,535.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,535.50
*price per unit indicative
"RS PRO Female SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 200mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda