Molex Female SMA to Female U.FL Coaxial Cable, 50 Ω, 100mm, Terminated

RS Stock No.:
8411859
Mfr. Prt No.:
89761-3412
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8411859
Product description Molex Female SMA to Female U.FL Coaxial Cable, 50 Ω, 100mm, Terminated
Manufacturer / Brand Molex
Manufacturer part number 89761-3412
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
RS stock number 8411859
Product description Molex Female SMA to Female U.FL Coaxial Cable, 50 Ω, 100mm, Terminated
Manufacturer / Brand Molex
Manufacturer part number 89761-3412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex female SMA to female U.FL coaxial cable

Leading electronics manufacturer Molex Incorporated presents its female SMA to female U.FL coaxial cable range. With an impedance rating of 50Ω, this high-quality cable provides customers with an excellent and essential solution for a variety of cable connection needs.

The product comes supplied with a gold plated brass jam nut and gold-plated lock washer. The coaxial cable also features a terminated end, allowing quick and easy connection to a range of applications.

Molex RF Coaxial Cable Assemblies

Features and Benefits:

Dual-ended connectors as part of its configuration,

  • SMA-to-MCRF plug assembly,

  • Gold plating mating for high reliability and low voltage,

  • Net weight - 4g,

  • Cable length - 100mm,

  • Cable diameter – 1.13mm.

Applications:

  • Connecting radio transmitters and receivers to antennas,

  • Connecting broadband routers to the supplier network,

  • Feeding signals through to your television.

What are SMA and MCRF?

SMA or SubMiniature Version A refers to this products connector. SMA connectors come in a range of different formats such as male, female, straight, right-angled, etc…
MCRF or Micro Coaxial RF are ultra-microminiature wire-to-board solutions that are ideal for small handheld wireless devices.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Please refer to the technical drawing for further information.


Specifications

Attribute Value
Brand Molex
Terminated/Unterminated Terminated
Conductor Strand Type Solid
Connector A SMA
Connector A Gender Female
Connector B U.FL
Length 100 mm
Outer Diameter 1.13 mm
Connector B Gender Female
Characteristic Impedance 50 Ω
Sheath Colour Grey
Checking stock...
IDR
119,784.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1119,784.38
*price per unit indicative
"Molex Female SMA to Female U.FL Coaxial Cable, 50 Ω, 100mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda