TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG405

RS Stock No.:
4683047
Mfr. Prt No.:
1-1478904-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4683047
Product description TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG405
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1478904-0
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
RS stock number 4683047
Product description TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG405
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1478904-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

SMA series connectors

TE Connectivity SMA RF Coaxial Cable Connectors – Solder Termination

SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.

Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 18 GHz
• Threaded vibration proof coupling mechanism
• Choice of platings dependent on application

Applications

These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 18 GHz
Bulkhead No
Impedance 50 Ω
Termination Method Crimp
Body Plating Gold
Cable Type RG405
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Plating Gold over Nickel over Copper
Coaxial Connector Type SMA Connector
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
143,279.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,279.74
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG405" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda