Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 165 mm Overall Length
- RS Stock No.:
- 9103209
- Mfr. Prt No.:
- 187.16CPESLS
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9103209 |
| Product description | Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 165 mm Overall Length |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 187.16CPESLS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom SLS Height Safe Combination Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These combination pliers from Facom feature narrow and half-round noses. Useful when you need good grip in confined spaces or for smaller components. The bi-material grips offer great comfort with little pressure needed for a strong engagement. The built in wire cutter is as powerful as the dedicated cutting pliers.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Can cut piano wire, soft wires and modern materials (max 200 kg/mm²)
• Minimum cutting force thanks to long lever arm and offset axis
• High durability Chrome-Molybdenum-Vanadium steel, hard cutting edges 61/63 HRC
• Ergonomic grips resistant to chemical agents
• Removable return spring
• Chromed finish
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
| Attribute | Value |
| Brand | Facom |
| Material Cutting Capability | Modern Material, Piano Wire, Soft Wire, Wire |
| Plier Type | Combination Pliers |
| Height Safe | Yes |
| Tip Style | Straight |
| Jaw Length | 34 mm |
| Overall Length | 165 mm |
| Material | Chrome Vanadium Molybdenum Steel |