Facom 160 mm Electricians Scissors

RS Stock No.:
9103256
Mfr. Prt No.:
841A.3SLS
Brand:
Facom
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
RS stock number 9103256
Product description Facom 160 mm Electricians Scissors
Manufacturer / Brand Facom
Manufacturer part number 841A.3SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 841A.3SLS Height-Safe Sheathed Heavy-Duty Scissors

Introducing professional scissors from Facom (841A.3SLS). These high-quality tools offer maximum comfort of use for both left-handed and right-handed operators and compatible with Facom's SLS Height Safe Tools System. Stainless Steel blades with integrated wire cutter ensure clean and precise cutting of different material types including single and multi-stranded wires. These scissors are an ideal solution for all professional applications e.g.: cutting wires, cables, ducts, pipes etc.

Facom SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions. An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.

Features and Benefits:

• Anti-slip Bi-Material rubberised moulded sheathing for a firm and safe grip
• The crimped "rotating" cable solution maintains user ergonomics
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• Super sharp, burnished stainless-steel blades with an integrated wire cutter
• Ergonomically shaped for ultra-comfortable left-hand or right-hand operation
• Lightweight yet heavy-duty construction
• Dimensions Total length 160mm, Blade length 40mm
• Weight 150g
• Designed for intensive use

Typical Applications:

Scissors are hand tools perfect for cutting through a range of thin materials such as fabric, paper, cardboard, rope, small wires and cables and much more. The four most common types of scissors available are electrician’s scissors, general-purpose scissors, side bent scissors and surgical scissors. Common applications include:
• DIY
• Crafting
• Schools
• Offices and Warehouses
• Textiles
• Electrical insulation
• Carpentry

FAQs:

What material are these scissors suited for?
These scissors can be used for all general-purpose cutting of plastic, paper, rubber etc. but are also capable to cut multi-strand and single-strand wires up to 6mm in diameter.

Can these scissors be used for both right-handed and left-handed people?
Yes, the Facom 841A.4 scissors are suitable for both left and right-handed people.

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Overall Length 160 mm
Handle Material Bi-material
Scissor Type Electricians
Blade Length 40 mm
Height Safe Yes
Checking stock...
IDR
1,001,175.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,001,175.05
*price per unit indicative
"Facom 160 mm Electricians Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products