Facom Retractable 35.0mm Utility Safety Knife with Curved Blade

RS Stock No.:
9103265
Mfr. Prt No.:
640180SLS
Brand:
Facom
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
RS stock number 9103265
Product description Facom Retractable 35.0mm Utility Safety Knife with Curved Blade
Manufacturer / Brand Facom
Manufacturer part number 640180SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom SLS Height Safe 2 Blade Folding Knife

Facom 640180SLS is an electrician's twin-blade safety knife suitable for cutting cable.

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom electricians folding knife benefits from have 2 blades of different shapes. You can use the long straight blade as a general purpose blade. The smaller curved blade helps you with cable work. The body is rounded for ergonomics and gives you excellent grip.

Features and Benefits:

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Electricians knife with blades suitable for cable work:
• 1 straight hollow ground general-purpose blade (length: 65 mm)
• 1 short curved blade, specially designed for cable work (length: 35 mm)
• Safe: lock-back for each blade
• Length closed: 104 mm
• Total length: 131/169 mm
• Weight: 100g

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production


Specifications

Attribute Value
Brand Facom
Number of Blades Supplied 2
Knife Type Utility
Retractable Yes
Blade Type Curved
Height Safe Yes
Length of Blade Required 35.0 mm
Checking stock...
IDR
837,127.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1837,127.09
*price per unit indicative
"Facom Retractable 35.0mm Utility Safety Knife with Curved Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products