Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load

RS Stock No.:
1113014
Mfr. Prt No.:
G3RV-SR500-A DC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113014
Product description Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3RV-SR500-A DC24
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
RS stock number 1113014
Product description Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3RV-SR500-A DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status


Specifications

Attribute Value
Brand Omron
Off State Leakage Current 5 mA
Length 6.2 mm
Contact Configuration SPNO
Maximum Turn On Time 1/2 cycle + 1 ms
Minimum Load Current 0.1 A
Control Voltage Range Maximum of 24 V dc
Maximum Load Current 2 A
Depth 78 mm
Output Device Triac
Minimum Load Voltage 75 V ac
Terminal Type Push In
Load Voltage Range 75 → 264 V ac
Operating Temperature Range -30 → +55 °C
Special Features High-Speed Opening and Closing SSR, Lower Profile than Conventional Products
Standards Met CE, CULus, TUV Certification
Relay Type Solid State Relay
Number of Poles 1
Series G3RV-SR
Maximum Load Voltage 264 V ac
Dimensions 6.2 x 78 x 90 mm
Mounting Type DIN Rail
Maximum Control Voltage 24 V dc
Switching Type Zero Crossing
Height 90 mm
Checking stock...
IDR
804,611.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1804,611.19
*price per unit indicative
"Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products