Omron, 12V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 12VDC

RS Stock No.:
1788275
Mfr. Prt No.:
G2RV-SR700 12VDC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1788275
Product description Omron, 12V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 12VDC
Manufacturer / Brand Omron
Manufacturer part number G2RV-SR700 12VDC
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
RS stock number 1788275
Product description Omron, 12V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 12VDC
Manufacturer / Brand Omron
Manufacturer part number G2RV-SR700 12VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Omron
Series G2RV
Height 90 mm
Coil Power 300 mW
Length 6.2 mm
Maximum Switching Voltage DC 125 V
Coil Voltage 12 V dc
Maximum Switching Power AC 1500 (Resistive Load) VA, 500 (Induction Load) VA
Mounting Type DIN Rail
Switching Current 6 A
Maximum Switching Power DC 180 (Resistive Load) W, 60 (Inductive Load) W
Contact Configuration SPDT
Depth 77.9 mm
Terminal Type Screw
Maximum Switching Current AC 6 A
Maximum Switching Current DC 6 A
Maximum Switching Voltage AC 440 V
Number of Poles 1
Checking stock...
IDR
309,845.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,845.06
*price per unit indicative
"Omron, 12V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, G2RV-SR700 12VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products